The OM1894T is a frequency output IC from Hendon Semiconductors, packaged in a SO case. It operates over a temperature range of 0°C to 125°C and has a maximum power dissipation of 300mW. The device requires a supply voltage between 7.4V and 8.6V, with an operating supply current of 230uA. The OM1894T is available in rail or tube packaging.
Hendon Semiconductors OM1894T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage (DC) | 8.6V |
| Min Supply Voltage (DC) | 7.4V |
| Operating Supply Current | 230uA |
| Output Type | Frequency |
| Packaging | Rail/Tube |
| Series | OM1894 |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors OM1894T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.