Hendon Semiconductors OM1895BT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage (DC) | 8.6V |
| Min Supply Voltage (DC) | 7.4V |
| Operating Supply Current | 300uA |
| Output Type | Frequency |
| Packaging | Rail/Tube |
| Series | OM1895 |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors OM1895BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.