Hendon Semiconductors OM5448TR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors OM5448TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.