Henkel 1289303 technical specifications.
| Cure Time | 1@65°Ch |
| Color | Black |
| Viscosity | 6Pa.s |
| Mixed Ratio by Volume | 4:6 |
| Technology | Two Compound |
| Cage Code | D8908 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Henkel 1289303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.