Henkel 18680 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 18680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.