
ADHESIVE, LOCTITE, 222, 50ML, FRENCH; Adhesive Type:Cyanoacrylate; Dispensing Method:Bottle; Adhesive Colour:Purple; Weight:-; SVHC:No SVHC (16-Jun-2014); Volume:50ml; Adhesive Applications:Thread Locking; Series:222
Henkel 195743 technical specifications.
| Color | Violet |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 222 |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 195743 to view detailed technical specifications.
No datasheet is available for this part.