Henkel 209741 technical specifications.
| Viscosity | 500cP |
| Specific Gravity | 1.1 |
| Strength | High |
| Color | Red |
| Size | 6mL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel 209741 to view detailed technical specifications.
No datasheet is available for this part.