Henkel 2105011 technical specifications.
| Color | White |
| Max Operating Temperature | 232°C |
| Min Operating Temperature | -42°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 2105011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.