Henkel 2105012 technical specifications.
| Color | White |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 54°C |
| Reach SVHC Compliant | No |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 2105012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
