Henkel 2105021 technical specifications.
| Color | White |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 23°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Henkel 2105021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.