
LOCTITE 234121 Adhesive, Medium Viscosity, Cyanoacrylate, Bottle, Transparent, 50 g, LOCTITE 495
Henkel 234121 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 234121 to view detailed technical specifications.
No datasheet is available for this part.
