
Loctite 222 Purple Pipe & Thread Sealant Liquid for Threadlocking. 250 ml Bottle, -55 +150 C
Henkel 267359 technical specifications.
| Color | Violet |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | 222 |
| RoHS | Compliant |
Download the complete datasheet for Henkel 267359 to view detailed technical specifications.
No datasheet is available for this part.
