Henkel 27131 technical specifications.
| Color | Red |
| Material | Metal |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Henkel 27131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.