Henkel 30077 technical specifications.
| Package/Case | Epoxy |
| Max Operating Temperature | 150°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 3880 |
| Weight | 10.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 30077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.