Henkel 3096925-M technical specifications.
| Outside Diameter | 0.9mm |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel 3096925-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.