Thrml Mgmt Access Thermal Pad Gray 5.14°C/W 0.9W/m.K 10Xe11Ohm.cm Silicone/Fiberglass
Henkel 3223-07FR-13 technical specifications.
| Type | Thermal Pad |
| Pressure | 50psi |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Tensile Strength | 3000psi |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel 3223-07FR-13 to view detailed technical specifications.
No datasheet is available for this part.