Henkel 37127 technical specifications.
| Color | Beige |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuickStix 561 |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 37127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.