Henkel 38004 technical specifications.
| Color | Black |
| Height | 1inch |
| Length | 3.5inch |
| Mount | Adhesive |
| Weight | 0.016lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 38004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.