Henkel 3888 technical specifications.
| Package/Case | Epoxy |
| Color | Silver |
| Mount | Adhesive |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 3888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
