Brady 40623, 7" x 10" Aluminum Caution Do Not Enter Sign
Henkel 40623 technical specifications.
| Package/Case | 406 |
| Color | Clear |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Henkel 40623 to view detailed technical specifications.
No datasheet is available for this part.