Henkel 41045 technical specifications.
| Package/Case | 410 |
| Color | Black |
| Height | 1.5inch |
| Length | 4.5inch |
| Weight | 0.0752lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Henkel 41045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
