
ADHESIVE, ETHYL CYANOACRYLATE, BOTTLE, 1FL.OZ.(US); Adhesive Type:Cyanoacrylate; Adhesive Colour:Transparent; Product Range:-; Dispensing Method:Bottle; Volume:1fl.oz (US); Weight:-; Colour:Transparent ;RoHS Compliant: Yes
Henkel 41450 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Weight | 28.3g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 41450 to view detailed technical specifications.
No datasheet is available for this part.