Henkel 420801 technical specifications.
| Color | Black |
| Height | 190mm |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Henkel 420801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
