Henkel 479629 technical specifications.
| Form | Liquid |
| Flux Type | Water Soluble |
| Solid Content | 20% |
| Flash Point | 12°C |
| Specific Gravity | 0.874 |
| Tradename | Multi Core |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel 479629 to view detailed technical specifications.
No datasheet is available for this part.