Henkel 495 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Max Operating Temperature | 80°C |
| Reach SVHC Compliant | No |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.