Henkel 49504 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 49504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.