Henkel 525380 technical specifications.
| Package Size | 20 g |
| Trade Name | LOCTITE 8065 C5-A |
| Lubricant Type | Copper |
| Application | Fork Lift, Hinge Pin, Nuts, Pipes, Screws |
| Package Type | Stick |
| RoHS | Compliant |
Download the complete datasheet for Henkel 525380 to view detailed technical specifications.
No datasheet is available for this part.