Henkel 540491 technical specifications.
| Color | Blue |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 540491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.