Henkel 631719 technical specifications.
| Package/Case | 217 |
| Min Operating Temperature | 340°C |
| Outside Diameter | 0.5mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel 631719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
