Henkel 698840 technical specifications.
| Package/Case | 217 |
| Lead Free | Lead Free |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 698840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.