Thrml Mgmt Access Thermal Insulator Gray 10Xe11Ohm.cm Automotive
Henkel 7403-09FR-09 technical specifications.
| Type | Thermal Insulator |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel 7403-09FR-09 to view detailed technical specifications.
No datasheet is available for this part.