Thrml Mgmt Access Thermal Insulator Gray 10Xe11Ohm.cm
Henkel 7403-09FR-101 technical specifications.
| Type | Thermal Insulator |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Henkel 7403-09FR-101 to view detailed technical specifications.
No datasheet is available for this part.