
Henkel 7800,400ML technical specifications.
| Color | Grey |
| Material | Zinc |
| Max Operating Temperature | 550°C |
| Min Operating Temperature | -50°C |
| RoHS | Compliant |
Download the complete datasheet for Henkel 7800,400ML to view detailed technical specifications.
No datasheet is available for this part.
