Henkel 87993 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 401 |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 87993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.