Henkel 88609 technical specifications.
| Package/Case | 300 |
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 88609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.