Henkel 904545 technical specifications.
| Min Operating Temperature | 340°C |
| Outside Diameter | 0.71mm |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Wire/Cable Diameter | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel 904545 to view detailed technical specifications.
No datasheet is available for this part.