Henkel 904557 technical specifications.
| Min Operating Temperature | 340°C |
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel 904557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.