Henkel 96SC5025C0.70MM technical specifications.
| Package/Case | 502 |
| Outside Diameter | 0.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 96SC5025C0.70MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
