Henkel D4016500GREEL technical specifications.
| Outside Diameter | 1.63mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel D4016500GREEL to view detailed technical specifications.
No datasheet is available for this part.