Henkel D6192 technical specifications.
| Outside Diameter | 1mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel D6192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.