Henkel D9918 technical specifications.
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel D9918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
