Henkel DLMP26250GREEL technical specifications.
| Outside Diameter | 0.46mm |
| Reach SVHC Compliant | No |
| Weight | 250g |
| Wire/Cable Diameter | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel DLMP26250GREEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.