Thrml Mgmt Access Gap Pad Gold/Pink 0.8W/m.K 10Xe11Ohm.cm
Henkel GAP PAD VO technical specifications.
| Type | Gap Pad |
| Density | 1.6g/cm3 |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel GAP PAD VO to view detailed technical specifications.
No datasheet is available for this part.