Thrml Mgmt Access Thermal Gap Filler Pink 2W/m.K 10Xe11Ohm.cm Automotive
Henkel GF2000-0015-400CC-NA technical specifications.
| Type | Thermal Gap Filler |
| Density | 2.9g/cm3 |
| Dielectric Constant | 7 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Viscosity | 300000cP |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel GF2000-0015-400CC-NA to view detailed technical specifications.
No datasheet is available for this part.