Thrml Mgmt Access Gap Pad Light Blue 3W/m.K 10Xe9Ohm.cm
Henkel GP3000S30-0.010-02-0816-NA technical specifications.
| Type | Gap Pad |
| Density | 3.2g/cm3 |
| Dielectric Constant | 7 |
| Volume Resistivity | 10Xe9Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Henkel GP3000S30-0.010-02-0816-NA to view detailed technical specifications.
No datasheet is available for this part.