Thrml Mgmt Access Thermal Pad Light Green 0.99°C/W 5W/m.K 10Xe9Ohm.cm Polymer
Henkel GP5000S35-0.04-02-00-NA technical specifications.
| Type | Thermal Pad |
| Pressure | 50psi |
| Density | 3.6g/cm3 |
| Dielectric Constant | 7.5 |
| Volume Resistivity | 10Xe9Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel GP5000S35-0.04-02-00-NA to view detailed technical specifications.
No datasheet is available for this part.