Thrml Mgmt Access Gap Pad Violet 5W/m.K 10Xe10Ohm.cm
Henkel GPHC5.0-0.020-02-0816-NA technical specifications.
| Type | Gap Pad |
| Density | 3.2g/cm3 |
| Dielectric Constant | 8 |
| Volume Resistivity | 10Xe10Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Henkel GPHC5.0-0.020-02-0816-NA to view detailed technical specifications.
No datasheet is available for this part.