Henkel Loctite5075 technical specifications.
| Color | Red |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -54°C |
| Thickness | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel Loctite5075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.