Henkel LOCTITE603 technical specifications.
| Package/Case | 603 |
| Color | Green |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Henkel LOCTITE603 to view detailed technical specifications.
No datasheet is available for this part.