Henkel MM00975 technical specifications.
| Lead Free | Contains Lead |
| Outside Diameter | 0.56mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel MM00975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.